Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C102K1RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C102K1RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K1RALTM |
Description | 1000PF 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K1RACAUTO | KEMET | 29.549 | 399-C1206C102K1RACAUTOCT-ND | kr.1.52000 | Parametric Equivalent |
| C1206C102K1RACTM | KEMET | 7.480 | 399-C1206C102K1RACTMCT-ND | kr.1.39000 | Parametric Equivalent |
| C1206C102K1RACTU | KEMET | 27.474 | 399-C1206C102K1RACTUCT-ND | kr.1.33000 | Parametric Equivalent |
| C1206C102K1RALTU | KEMET | 0 | 399-C1206C102K1RALTUTR-ND | kr.0.56859 | Parametric Equivalent |
| C1206C102K1REC7210 | KEMET | 0 | C1206C102K1REC7210-ND | kr.0.15085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55342 | kr.2,213.68 |
| Unit Price without VAT: | kr.0.55342 |
|---|---|
| Unit Price with VAT: | kr.0.69178 |







