C1206C102J1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.391
Unit Price: kr.13.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.90546
Datasheet

Upgrade


KEMET
In Stock: 7.937
Unit Price: kr.15.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.60644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.52221
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.02594
Datasheet

Upgrade


KEMET
In Stock: 79.823
Unit Price: kr.3.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97184
Datasheet

Upgrade


KEMET
In Stock: 344
Unit Price: kr.6.66000
Datasheet

Similar


KEMET
In Stock: 6.747
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.83617
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.18847
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07610
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J1GALTU

DigiKey Part Number
399-C1206C102J1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102J1GALTU
Description
CAP CER 1000PF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J1GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F1GACTUKEMET7.391399-C1206C102F1GACTUCT-NDkr.13.12000Upgrade
C1206C102F1GALTUKEMET0399-C1206C102F1GALTUTR-NDkr.3.90546Upgrade
C1206C102F2GACTUKEMET7.937399-C1206C102F2GACTUCT-NDkr.15.22000Upgrade
C1206C102F2GALTUKEMET0399-C1206C102F2GALTUTR-NDkr.4.60644Upgrade
C1206C102G1GACTUKEMET0399-C1206C102G1GACTUTR-NDkr.2.52221Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65920kr.2,636.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65920
Unit Price with VAT:kr.0.82400