
CGA4J1X7R1V475K125AE | |
|---|---|
DigiKey Part Number | 445-172479-2-ND - Tape & Reel (TR) 445-172479-1-ND - Cut Tape (CT) 445-172479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475K125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.74030 | kr.174.03 |
| 500 | kr.1.42042 | kr.710.21 |
| 1.000 | kr.1.32157 | kr.1,321.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20489 | kr.2,409.78 |
| 4.000 | kr.1.13992 | kr.4,559.68 |
| 6.000 | kr.1.10738 | kr.6,644.28 |
| 10.000 | kr.1.07130 | kr.10,713.00 |
| 14.000 | kr.1.05022 | kr.14,703.08 |
| 20.000 | kr.1.02994 | kr.20,598.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

