
C0805X475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15713-2-ND - Tape & Reel (TR) 399-15713-1-ND - Cut Tape (CT) 399-15713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RACAUTO | KEMET | 3.435 | 399-15718-1-ND | kr.6.21000 | Upgrade |
| CGA4J1X7R1E475K125AE | TDK | 34.977 | 445-173644-1-ND | kr.3.42000 | Upgrade |
| CGA4J1X7R1V475K125AE | TDK | 82.615 | 445-172479-1-ND | kr.4.12000 | Upgrade |
| CGA4J3X7R1C475K125AE | TDK | 146.848 | 445-8788-1-ND | kr.3.30000 | Parametric Equivalent |
| GCJ21BR71C475KA01K | Murata Electronics | 9.283 | 490-GCJ21BR71C475KA01KCT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74100 | kr.37.41 |
| 50 | kr.2.89480 | kr.144.74 |
| 100 | kr.2.63360 | kr.263.36 |
| 500 | kr.2.19288 | kr.1,096.44 |
| 1.000 | kr.2.05651 | kr.2,056.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91262 | kr.4,781.55 |
| 5.000 | kr.1.82584 | kr.9,129.20 |
| 7.500 | kr.1.78239 | kr.13,367.92 |
| 12.500 | kr.1.73421 | kr.21,677.62 |
| 17.500 | kr.1.70604 | kr.29,855.70 |
| 25.000 | kr.1.67895 | kr.41,973.75 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

