C0805X474K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.300
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33416
Datasheet

Parametric Equivalent


KEMET
In Stock: 38.632
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.05468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35361
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X474K5RECTU

DigiKey Part Number
399-C0805X474K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X474K5RECTU
Description
CAP CER 0805 470NF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474K5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474K5RAC3123KEMET4.300399-C0805X474K5RAC3123CT-NDkr.5.77000Parametric Equivalent
C0805X474K5RAC3316KEMET0399-C0805X474K5RAC3316TR-NDkr.1.87380Parametric Equivalent
C0805X474K5RAC3317KEMET0399-C0805X474K5RAC3317TR-NDkr.1.33416Parametric Equivalent
C0805X474K5RAC7210KEMET38.632399-C0805X474K5RAC7210CT-NDkr.5.64000Parametric Equivalent
C0805X474K5RACAUTO7210KEMET0399-C0805X474K5RACAUTO7210TR-NDkr.1.70876Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.56778kr.1,419.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.56778
Unit Price with VAT:kr.0.70973