Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X474K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805X474K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RALTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X474K5RAC3123 | KEMET | 4.300 | 399-C0805X474K5RAC3123CT-ND | kr.5.77000 | Parametric Equivalent |
| C0805X474K5RAC3316 | KEMET | 0 | 399-C0805X474K5RAC3316TR-ND | kr.1.87380 | Parametric Equivalent |
| C0805X474K5RAC3317 | KEMET | 0 | 399-C0805X474K5RAC3317TR-ND | kr.1.33416 | Parametric Equivalent |
| C0805X474K5RAC7210 | KEMET | 38.632 | 399-C0805X474K5RAC7210CT-ND | kr.5.64000 | Parametric Equivalent |
| C0805X474K5RACAUTO7210 | KEMET | 0 | 399-C0805X474K5RACAUTO7210TR-ND | kr.1.70876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.05468 | kr.10,136.70 |
| Unit Price without VAT: | kr.4.05468 |
|---|---|
| Unit Price with VAT: | kr.5.06835 |



