C0805X473K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31230
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.50861
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.59216
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473K3REC7210

DigiKey Part Number
C0805X473K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X473K3REC7210
Description
CAP CER 0805 47NF 25V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473K3REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X473K3RECAUTOKEMET0C0805X473K3RECAUTO-NDkr.0.36151Parametric Equivalent
C0805X473K3RECAUTO7210KEMET0C0805X473K3RECAUTO7210-NDkr.0.33656Parametric Equivalent
C0805X473K3RECTUKEMET0399-C0805X473K3RECTUTR-NDkr.0.31230Parametric Equivalent
GCJ21BR71E473KA01KMurata Electronics0490-GCJ21BR71E473KA01KTR-NDkr.0.50861Parametric Equivalent
GCJ21BR71E473KA01LMurata Electronics0490-GCJ21BR71E473KA01LTR-NDkr.0.59216Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29028kr.2,902.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.29028
Unit Price with VAT:kr.0.36285