Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X473K3RECAUTO | |
|---|---|
DigiKey Part Number | C0805X473K3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473K3RECAUTO |
Description | CAP CER 0805 47NF 25V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K3RECAUTO7210 | KEMET | 0 | C0805X473K3RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| GCJ21BR71E473KA01K | Murata Electronics | 0 | 490-GCJ21BR71E473KA01KTR-ND | kr.0.50861 | Parametric Equivalent |
| GCJ21BR71E473KA01L | Murata Electronics | 0 | 490-GCJ21BR71E473KA01LTR-ND | kr.0.59216 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36151 | kr.1,807.55 |
| Unit Price without VAT: | kr.0.36151 |
|---|---|
| Unit Price with VAT: | kr.0.45189 |



