Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X473J3GEC | |
|---|---|
DigiKey Part Number | C0805X473J3GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GEC |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473J3GAC | KEMET | 0 | 399-C0805X473J3GAC-ND | kr.3.26346 | Parametric Equivalent |
| C0805X473J3GACAUTO | KEMET | 0 | C0805X473J3GACAUTO-ND | kr.2.85196 | Parametric Equivalent |
| C0805X473J3GACTU | KEMET | 2.500 | 399-C0805X473J3GACTUCT-ND | kr.7.99000 | Parametric Equivalent |
| C0805X473J3GEC7210 | KEMET | 0 | C0805X473J3GEC7210-ND | kr.0.83963 | Parametric Equivalent |
| C0805X473J3GECAUTO | KEMET | 16.744 | 399-C0805X473J3GECAUTOCT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79636 | kr.1,990.90 |
| Unit Price without VAT: | kr.0.79636 |
|---|---|
| Unit Price with VAT: | kr.0.99545 |




