0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473J3GECAUTO7210

DigiKey Part Number
399-C0805X473J3GECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805X473J3GECAUTO7210CT-ND - Cut Tape (CT)
399-C0805X473J3GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473J3GECAUTO7210
Description
CAP CER 0805 47NF 25V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473J3GECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X473J3GECAUTOKEMET16.044399-C0805X473J3GECAUTOCT-NDkr.3.49000Parametric Equivalent
In-Stock: 2.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59760kr.79.88
100kr.1.43470kr.143.47
500kr.1.15984kr.579.92
1.000kr.1.07495kr.1,074.95
2.500kr.0.98546kr.2,463.65
5.000kr.0.93154kr.4,657.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.88714kr.8,871.40
20.000kr.0.85058kr.17,011.60
30.000kr.0.83227kr.24,968.10
50.000kr.0.81197kr.40,598.50
70.000kr.0.80010kr.56,007.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250