Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X473J2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473J2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473J2RECTU |
Description | CAP CER 0805 47NF 200V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473J2REC | KEMET | 0 | C0805X473J2REC-ND | kr.0.91953 | Parametric Equivalent |
| C0805X473J2REC7210 | KEMET | 0 | C0805X473J2REC7210-ND | kr.0.37494 | Parametric Equivalent |
| C0805X473J2RECAUTO | KEMET | 0 | C0805X473J2RECAUTO-ND | kr.0.48554 | Parametric Equivalent |
| C0805X473J2RECAUTO7210 | KEMET | 4.745 | 399-C0805X473J2RECAUTO7210CT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40229 | kr.2,011.45 |
| Unit Price without VAT: | kr.0.40229 |
|---|---|
| Unit Price with VAT: | kr.0.50286 |


