C0805X332J5GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.77319
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42285
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41500
Datasheet
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X332J5GEC7210

DigiKey Part Number
C0805X332J5GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X332J5GEC7210
Description
CAP CER 0805 3.3NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X332J5GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X332J5GACAUTOKEMET0399-C0805X332J5GACAUTOTR-NDkr.1.77319Parametric Equivalent
C0805X332J5GACTUKEMET0399-C0805X332J5GACTUTR-NDkr.1.72564Parametric Equivalent
C0805X332J5GECAUTOKEMET0C0805X332J5GECAUTO-NDkr.0.46393Parametric Equivalent
C0805X332J5GECAUTO7210KEMET0C0805X332J5GECAUTO7210-NDkr.0.42285Parametric Equivalent
C0805X332J5GECTUKEMET0399-C0805X332J5GECTUTR-NDkr.0.41500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37767kr.3,776.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.37767
Unit Price with VAT:kr.0.47209