Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X332J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X332J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X332J5GACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332J5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332J5GACAUTO | KEMET | 0 | 399-C0805X332J5GACAUTOTR-ND | kr.1.77319 | Parametric Equivalent |
| C0805X332J5GEC7210 | KEMET | 0 | C0805X332J5GEC7210-ND | kr.0.37767 | Parametric Equivalent |
| C0805X332J5GECAUTO | KEMET | 0 | C0805X332J5GECAUTO-ND | kr.0.46393 | Parametric Equivalent |
| C0805X332J5GECAUTO7210 | KEMET | 0 | C0805X332J5GECAUTO7210-ND | kr.0.42285 | Parametric Equivalent |
| C0805X332J5GECTU | KEMET | 0 | 399-C0805X332J5GECTUTR-ND | kr.0.41500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72564 | kr.6,902.56 |
| Unit Price without VAT: | kr.1.72564 |
|---|---|
| Unit Price with VAT: | kr.2.15705 |


