C0805X224J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.78582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.27346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X224J5RECTU

DigiKey Part Number
399-C0805X224J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X224J5RECTU
Description
CAP CER 0805 220NF 50V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X224J5RAC3124KEMET0399-C0805X224J5RAC3124TR-NDkr.2.62429Parametric Equivalent
C0805X224J5RACTUKEMET0399-C0805X224J5RACTUTR-NDkr.2.78582Parametric Equivalent
C0805X224J5RALTUKEMET0399-C0805X224J5RALTUTR-NDkr.6.27346Parametric Equivalent
C0805X224J5REC7210KEMET0C0805X224J5REC7210-NDkr.0.37494Parametric Equivalent
C0805X224J5RECAUTOKEMET0C0805X224J5RECAUTO-NDkr.0.48554Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40229kr.2,011.45
Unit Price without VAT:kr.0.40229
Unit Price with VAT:kr.0.50286