Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X224J5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805X224J5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X224J5RAC3124 |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224J5RACTU | KEMET | 0 | 399-C0805X224J5RACTUTR-ND | kr.2.78582 | Parametric Equivalent |
| C0805X224J5RALTU | KEMET | 0 | 399-C0805X224J5RALTUTR-ND | kr.6.27346 | Parametric Equivalent |
| C0805X224J5REC7210 | KEMET | 0 | C0805X224J5REC7210-ND | kr.0.37494 | Parametric Equivalent |
| C0805X224J5RECAUTO | KEMET | 0 | C0805X224J5RECAUTO-ND | kr.0.48554 | Parametric Equivalent |
| C0805X224J5RECAUTO7210 | KEMET | 0 | C0805X224J5RECAUTO7210-ND | kr.0.42015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.62429 | kr.26,242.90 |
| Unit Price without VAT: | kr.2.62429 |
|---|---|
| Unit Price with VAT: | kr.3.28036 |



