Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223K1RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X223K1RAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223K1RAC3316 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K1RAC3316 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K1RACAUTO7210 | KEMET | 0 | 399-C0805C223K1RACAUTO7210CT-ND | kr.2.22000 | Parametric Equivalent |
| C0805S223K1RACAUTO | KEMET | 4.000 | 399-19416-1-ND | kr.2.66000 | Parametric Equivalent |
| C0805X223K1RAC3317 | KEMET | 0 | 399-C0805X223K1RAC3317TR-ND | kr.0.75655 | Parametric Equivalent |
| C0805X223K1RACAUTO | KEMET | 2.790 | 399-16462-1-ND | kr.3.04000 | Parametric Equivalent |
| C0805X223K1RECAUTO | KEMET | 4.953 | 399-C0805X223K1RECAUTOCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81074 | kr.3,242.96 |
| Unit Price without VAT: | kr.0.81074 |
|---|---|
| Unit Price with VAT: | kr.1.01343 |



