Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X222K1REC | |
|---|---|
DigiKey Part Number | C0805X222K1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X222K1REC |
Description | CAP CER 0805 2.2NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K1REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222K1RAC3123 | KEMET | 0 | 399-C0805X222K1RAC3123TR-ND | kr.0.73798 | Parametric Equivalent |
| C0805X222K1RAC3124 | KEMET | 0 | 399-C0805X222K1RAC3124TR-ND | kr.0.68733 | Parametric Equivalent |
| C0805X222K1RAC3204 | KEMET | 0 | 399-C0805X222K1RAC3204TR-ND | kr.0.68707 | Parametric Equivalent |
| C0805X222K1RAC3316 | KEMET | 0 | 399-C0805X222K1RAC3316TR-ND | kr.0.74811 | Parametric Equivalent |
| C0805X222K1RAC3317 | KEMET | 0 | 399-C0805X222K1RAC3317TR-ND | kr.0.69697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47945 | kr.1,917.80 |
| Unit Price without VAT: | kr.0.47945 |
|---|---|
| Unit Price with VAT: | kr.0.59931 |






