
C0805X222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16464-2-ND - Tape & Reel (TR) 399-16464-1-ND - Cut Tape (CT) 399-16464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28060 | kr.64.03 |
| 100 | kr.1.14500 | kr.114.50 |
| 500 | kr.0.91512 | kr.457.56 |
| 1.000 | kr.0.84423 | kr.844.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73798 | kr.2,951.92 |
| 8.000 | kr.0.69849 | kr.5,587.92 |
| 12.000 | kr.0.67872 | kr.8,144.64 |
| 20.000 | kr.0.65681 | kr.13,136.20 |
| 28.000 | kr.0.64399 | kr.18,031.72 |
| 40.000 | kr.0.63167 | kr.25,266.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

