Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X153F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X153F5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X153F5GECTU |
Description | CAP CER 0805 15NF 50V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153F5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X153F5GEC | KEMET | 0 | C0805X153F5GEC-ND | kr.6.10463 | Parametric Equivalent |
| C0805X153F5GEC7210 | KEMET | 0 | C0805X153F5GEC7210-ND | kr.8.15508 | Parametric Equivalent |
| C0805X153F5GECAUTO | KEMET | 0 | C0805X153F5GECAUTO-ND | kr.8.65101 | Parametric Equivalent |
| C0805X153F5GECAUTO7210 | KEMET | 0 | C0805X153F5GECAUTO7210-ND | kr.0.70925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76260 | kr.1,906.50 |
| Unit Price without VAT: | kr.0.76260 |
|---|---|
| Unit Price with VAT: | kr.0.95325 |


