C0805X153F5GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.10463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.65101
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76260
Datasheet
0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X153F5GEC7210

DigiKey Part Number
C0805X153F5GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X153F5GEC7210
Description
CAP CER 0805 15NF 50V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153F5GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X153F5GECKEMET0C0805X153F5GEC-NDkr.6.10463Parametric Equivalent
C0805X153F5GECAUTOKEMET0C0805X153F5GECAUTO-NDkr.8.65101Parametric Equivalent
C0805X153F5GECAUTO7210KEMET0C0805X153F5GECAUTO7210-NDkr.0.70925Parametric Equivalent
C0805X153F5GECTUKEMET0399-C0805X153F5GECTUTR-NDkr.0.76260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.8.15508kr.81,550.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.15508
Unit Price with VAT:kr.10.19385