Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T473K5RCLTM | |
|---|---|
DigiKey Part Number | 399-C0805T473K5RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T473K5RCLTM |
Description | .047UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T473K5RACTU | KEMET | 0 | 399-C0805T473K5RACTUTR-ND | kr.1.57175 | Parametric Equivalent |
| C0805T473K5RALTU | KEMET | 0 | 399-C0805T473K5RALTUTR-ND | kr.1.57175 | Parametric Equivalent |
| C0805T473K5RBL | KEMET | 0 | 399-C0805T473K5RBL-ND | kr.2.11698 | Parametric Equivalent |
| C0805T473K5RBLTU | KEMET | 0 | 399-C0805T473K5RBLTUTR-ND | kr.1.86019 | Parametric Equivalent |
| C0805T473K5RCL7136 | KEMET | 0 | 399-C0805T473K5RCL7136TR-ND | kr.1.96873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.11108 | kr.8,444.32 |
| Unit Price without VAT: | kr.2.11108 |
|---|---|
| Unit Price with VAT: | kr.2.63885 |





