C0805T473K5RCL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80319
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01754
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T473K5RCL7136

DigiKey Part Number
399-C0805T473K5RCL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T473K5RCL7136
Description
.047UF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.98736kr.7,949.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.98736
Unit Price with VAT:kr.2.48420