Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T225K8RAC | KEMET | 0 | 399-C0805T225K8RAC-ND | kr.5.71834 | Parametric Equivalent |
| C0805T225K8RALTU | KEMET | 0 | 399-C0805T225K8RALTUTR-ND | kr.4.46351 | Parametric Equivalent |
| C0805T225K8RBCTU | KEMET | 0 | 399-C0805T225K8RBCTUTR-ND | kr.4.68181 | Parametric Equivalent |
| C0805T225K8RBLTU | KEMET | 0 | 399-C0805T225K8RBLTUTR-ND | kr.4.68181 | Parametric Equivalent |
| C0805T225K8RCL | KEMET | 0 | 399-C0805T225K8RCL-ND | kr.6.00110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.01920 | kr.1,203.84 |
| Unit Price without VAT: | kr.6.01920 |
|---|---|
| Unit Price with VAT: | kr.7.52400 |






