Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

C0805T225K8RBCTU | |
|---|---|
DigiKey Part Number | 399-C0805T225K8RBCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T225K8RBCTU |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T225K8RBCTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T225K4RCLTU | KEMET | 0 | 399-C0805T225K4RCLTUTR-ND | kr.5.70714 | Upgrade |
| C0805T225K8RAC | KEMET | 0 | 399-C0805T225K8RAC-ND | kr.5.71834 | Parametric Equivalent |
| C0805T225K8RALTU | KEMET | 0 | 399-C0805T225K8RALTUTR-ND | kr.4.46351 | Parametric Equivalent |
| C0805T225K8RBL | KEMET | 0 | 399-C0805T225K8RBL-ND | kr.6.01920 | Parametric Equivalent |
| C0805T225K8RBLTU | KEMET | 0 | 399-C0805T225K8RBLTUTR-ND | kr.4.68181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.68181 | kr.11,704.52 |
| Unit Price without VAT: | kr.4.68181 |
|---|---|
| Unit Price with VAT: | kr.5.85226 |







