C0805T105J4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.42110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.98159
Datasheet

Parametric Equivalent


KEMET
In Stock: 286
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.27258
Datasheet
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105J4RALTU

DigiKey Part Number
399-C0805T105J4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T105J4RALTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T105J4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T105J4RACKEMET0399-C0805T105J4RAC-NDkr.7.42110Parametric Equivalent
C0805T105J4RACTUKEMET0399-C0805T105J4RACTUTR-NDkr.5.98159Parametric Equivalent
C0805T105J4RCLKEMET286399-C0805T105J4RCL-NDkr.15.47000Parametric Equivalent
C0805T105J4RCLTUKEMET0399-C0805T105J4RCLTUTR-NDkr.6.27258Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.84894kr.23,395.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.84894
Unit Price with VAT:kr.7.31118