Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T105J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T105J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T105J4RACTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T105J4RAC | KEMET | 0 | 399-C0805T105J4RAC-ND | kr.7.42110 | Parametric Equivalent |
| C0805T105J4RALTU | KEMET | 0 | 399-C0805T105J4RALTUTR-ND | kr.5.84894 | Parametric Equivalent |
| C0805T105J4RCL | KEMET | 286 | 399-C0805T105J4RCL-ND | kr.15.47000 | Parametric Equivalent |
| C0805T105J4RCLTU | KEMET | 0 | 399-C0805T105J4RCLTUTR-ND | kr.6.27258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.98159 | kr.14,953.97 |
| Unit Price without VAT: | kr.5.98159 |
|---|---|
| Unit Price with VAT: | kr.7.47699 |




