C0805T103K5RCCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.63688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65785
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T103K5RCCTU

DigiKey Part Number
399-C0805T103K5RCCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T103K5RCCTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T103K5RCCTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T103K5RACKEMET0399-C0805T103K5RAC-NDkr.1.44076Parametric Equivalent
C0805T103K5RACTMKEMET0399-C0805T103K5RACTMTR-NDkr.1.29629Parametric Equivalent
C0805T103K5RACTUKEMET0399-C0805T103K5RACTUTR-NDkr.1.26864Parametric Equivalent
C0805T103K5RALTUKEMET0399-C0805T103K5RALTUTR-NDkr.1.22286Parametric Equivalent
C0805T103K5RCLM705KEMET0399-C0805T103K5RCLM705TR-NDkr.80.63688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72493kr.6,899.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.72493
Unit Price with VAT:kr.2.15616