Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

C0805T103K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T103K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T103K5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T103J5RALTU | KEMET | 0 | 399-C0805T103J5RALTUTR-ND | kr.1.86019 | Upgrade |
| C0805T103K1RACTU | KEMET | 0 | 399-C0805T103K1RACTUTR-ND | kr.1.39829 | Upgrade |
| C0805T103K1RALTU | KEMET | 293 | 399-C0805T103K1RALTUCT-ND | kr.5.07000 | Upgrade |
| C0805T103K1RCLTU | KEMET | 3.531 | 399-C0805T103K1RCLTUCT-ND | kr.6.28000 | Upgrade |
| C0805T103K2RALTU | KEMET | 0 | 399-C0805T103K2RALTUTR-ND | kr.1.65785 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22286 | kr.4,891.44 |
| Unit Price without VAT: | kr.1.22286 |
|---|---|
| Unit Price with VAT: | kr.1.52858 |






