
C0805H472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H472J1GACTUTR-ND - Tape & Reel (TR) 399-C0805H472J1GACTUCT-ND - Cut Tape (CT) 399-C0805H472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H472J1GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805H472J1GACT500 | KEMET | 433 | 399-9996-1-ND | kr.28.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.33700 | kr.83.37 |
| 50 | kr.6.71780 | kr.335.89 |
| 100 | kr.6.21890 | kr.621.89 |
| 500 | kr.5.37506 | kr.2,687.53 |
| 1.000 | kr.5.11391 | kr.5,113.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.72175 | kr.18,887.00 |
| 8.000 | kr.4.57591 | kr.36,607.28 |
| 12.000 | kr.4.50284 | kr.54,034.08 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

