4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H472J1GACT500

DigiKey Part Number
399-9996-2-ND - Tape & Reel (TR)
399-9996-1-ND - Cut Tape (CT)
399-9996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H472J1GACT500
Description
CAP CER 4700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H472J1GACT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B472KBANNNCSamsung Electro-Mechanics260.6911276-1155-1-NDkr.0.63000Similar
In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.02000kr.28.02
10kr.20.02200kr.200.22
50kr.16.83020kr.841.51
100kr.15.84300kr.1,584.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.17192kr.7,085.96
1.000kr.13.65446kr.13,654.46
1.500kr.13.39515kr.20,092.72
2.500kr.13.10762kr.32,769.05
3.500kr.12.93949kr.45,288.21
Manufacturers Standard Package
Unit Price without VAT:kr.28.02000
Unit Price with VAT:kr.35.02500