C0805F474K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.350
Unit Price: kr.5.38000
Datasheet

Upgrade


KEMET
In Stock: 60.875
Unit Price: kr.3.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.36592
Datasheet

Upgrade


KEMET
In Stock: 1.802
Unit Price: kr.5.76000
Datasheet

Upgrade


KEMET
In Stock: 9.960
Unit Price: kr.4.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.396
Unit Price: kr.1.47000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F474K4RACTU

DigiKey Part Number
399-C0805F474K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F474K4RACTU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F474K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81070kr.2,026.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.81070
Unit Price with VAT:kr.1.01338