0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21KR71H474KU

DigiKey Part Number
478-KGF21KR71H474KUTR-ND - Tape & Reel (TR)
478-KGF21KR71H474KUCT-ND - Cut Tape (CT)
478-KGF21KR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21KR71H474KU
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21KR71H474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85800kr.8.58
50kr.0.61700kr.30.85
100kr.0.54270kr.54.27
500kr.0.41830kr.209.15
1.000kr.0.37997kr.379.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32271kr.968.13
6.000kr.0.29948kr.1,796.88
9.000kr.0.28458kr.2,561.22
15.000kr.0.27958kr.4,193.70
21.000kr.0.27859kr.5,850.39
30.000kr.0.27430kr.8,229.00
36.000kr.0.27240kr.9,806.40
72.000kr.0.26067kr.18,768.24
75.000kr.0.26005kr.19,503.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750