Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F474K3RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0805F474K3RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F474K3RAC3020 |
Description | .470UF 25.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F474K3RAC3083 | KEMET | 0 | 399-C0805F474K3RAC3083TR-ND | kr.0.09503 | Parametric Equivalent |
| C0805F474K3RAC3123 | KEMET | 0 | 399-C0805F474K3RAC3123TR-ND | kr.0.11122 | Parametric Equivalent |
| C0805F474K3RAC7210 | KEMET | 0 | 399-C0805F474K3RAC7210TR-ND | kr.0.09738 | Parametric Equivalent |
| C0805F474K3RACAUTO | KEMET | 4.980 | 399-C0805F474K3RACAUTOCT-ND | kr.0.45000 | Parametric Equivalent |
| C0805F474K3RACTU | KEMET | 43.922 | 399-C0805F474K3RACTUCT-ND | kr.0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82963 | kr.2,074.07 |
| Unit Price without VAT: | kr.0.82963 |
|---|---|
| Unit Price with VAT: | kr.1.03704 |



