
C0805F104K5RAC3083 | |
---|---|
DigiKey Part Number | 399-C0805F104K5RAC3083TR-ND - Tape & Reel (TR) 399-C0805F104K5RAC3083CT-ND - Cut Tape (CT) 399-C0805F104K5RAC3083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RAC3083 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RAC3083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.1.85600 | kr.18.56 |
50 | kr.1.38880 | kr.69.44 |
100 | kr.1.24480 | kr.124.48 |
500 | kr.1.00122 | kr.500.61 |
1.000 | kr.0.92595 | kr.925.95 |
2.500 | kr.0.84667 | kr.2,116.68 |
5.000 | kr.0.79889 | kr.3,994.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.75955 | kr.7,595.50 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |