Upgrade
Direct



C0805C683K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C683K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C683K1RACTUCT-ND - Cut Tape (CT) 399-C0805C683K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K1RACTU |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C683J1RACTU | KEMET | 0 | 399-C0805C683J1RACTUTR-ND | kr.0.69543 | Upgrade |
| C2012X7R2A683K085AA | TDK | 7.561 | 445-4440-1-ND | kr.1.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.89360 | kr.44.68 |
| 100 | kr.0.79230 | kr.79.23 |
| 500 | kr.0.62100 | kr.310.50 |
| 1.000 | kr.0.56825 | kr.568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.51257 | kr.1,281.42 |
| 5.000 | kr.0.47907 | kr.2,395.35 |
| 7.500 | kr.0.46229 | kr.3,467.17 |
| 12.500 | kr.0.44370 | kr.5,546.25 |
| 17.500 | kr.0.43283 | kr.7,574.52 |
| 25.000 | kr.0.42238 | kr.10,559.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |



