C0805C683J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04277
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.464
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.03804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.03419
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C683J1RACTU

DigiKey Part Number
399-C0805C683J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C683J1RACTU
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C683J1RECKEMET0C0805C683J1REC-NDkr.0.04277Parametric Equivalent
C0805C683J1REC7210KEMET1.464399-C0805C683J1REC7210CT-NDkr.0.23000Parametric Equivalent
C0805C683J1RECAUTOKEMET0C0805C683J1RECAUTO-NDkr.0.04093Parametric Equivalent
C0805C683J1RECAUTO7210KEMET0C0805C683J1RECAUTO7210-NDkr.0.03804Parametric Equivalent
C0805C683J1RECTUKEMET0399-C0805C683J1RECTUTR-NDkr.0.03419Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68784kr.1,719.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.68784
Unit Price with VAT:kr.0.85980