Upgrade
Direct
Upgrade
Similar

C0805C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681F5GACTUCT-ND - Cut Tape (CT) 399-C0805C681F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681F1GACTU | KEMET | 0 | 399-C0805C681F1GACTUTR-ND | kr.2.89014 | Upgrade |
| KGM21BCG1H681FT | KYOCERA AVX | 3.910 | 478-KGM21BCG1H681FTCT-ND | kr.3.85000 | Direct |
| KGM21BCG2A681FT | KYOCERA AVX | 8.163 | 478-KGM21BCG2A681FTCT-ND | kr.2.69000 | Upgrade |
| CL21C681JBCNNNC | Samsung Electro-Mechanics | 1.820 | 1276-1306-1-ND | kr.1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.88000 | kr.7.88 |
| 10 | kr.5.10200 | kr.51.02 |
| 50 | kr.4.00880 | kr.200.44 |
| 100 | kr.3.67100 | kr.367.10 |
| 500 | kr.3.10142 | kr.1,550.71 |
| 1.000 | kr.2.92514 | kr.2,925.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.66066 | kr.10,642.64 |
| 8.000 | kr.2.56233 | kr.20,498.64 |
| 12.000 | kr.2.51307 | kr.30,156.84 |
| 20.000 | kr.2.45845 | kr.49,169.00 |
| Unit Price without VAT: | kr.7.88000 |
|---|---|
| Unit Price with VAT: | kr.9.85000 |




