
C0805C680J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C680J2GACTUCT-ND - Cut Tape (CT) 399-C0805C680J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680J2GACTU |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E680JW01D | Murata Electronics | 5.165 | 490-5540-1-ND | kr.1.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80120 | kr.40.06 |
| 100 | kr.0.70890 | kr.70.89 |
| 500 | kr.0.55268 | kr.276.34 |
| 1.000 | kr.0.50447 | kr.504.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43223 | kr.1,728.92 |
| 8.000 | kr.0.40542 | kr.3,243.36 |
| 12.000 | kr.0.39199 | kr.4,703.88 |
| 20.000 | kr.0.37712 | kr.7,542.40 |
| 28.000 | kr.0.36842 | kr.10,315.76 |
| 40.000 | kr.0.36005 | kr.14,402.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

