
GRM21A5C2E680JW01D | |
|---|---|
DigiKey Part Number | 490-5540-2-ND - Tape & Reel (TR) 490-5540-1-ND - Cut Tape (CT) 490-5540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E680JW01D |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E680JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75700 | kr.37.85 |
| 100 | kr.0.66890 | kr.66.89 |
| 500 | kr.0.52038 | kr.260.19 |
| 1.000 | kr.0.47449 | kr.474.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39414 | kr.1,576.56 |
| 8.000 | kr.0.36936 | kr.2,954.88 |
| 12.000 | kr.0.35695 | kr.4,283.40 |
| 20.000 | kr.0.34320 | kr.6,864.00 |
| 28.000 | kr.0.33516 | kr.9,384.48 |
| 40.000 | kr.0.32742 | kr.13,096.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

