Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C512M8JACAUTO | |
|---|---|
DigiKey Part Number | C0805C512M8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C512M8JACAUTO |
Description | CAP CER 5100PF 10V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±20% 10V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C512M8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C512F3JACAUTO | KEMET | 0 | C0805C512F3JACAUTO-ND | kr.3.50540 | Upgrade |
| C0805C512F4JACAUTO | KEMET | 0 | C0805C512F4JACAUTO-ND | kr.2.97332 | Upgrade |
| C0805C512F5JACAUTO | KEMET | 0 | C0805C512F5JACAUTO-ND | kr.2.97742 | Upgrade |
| C0805C512F8JACAUTO | KEMET | 0 | C0805C512F8JACAUTO-ND | kr.2.97170 | Upgrade |
| C0805C512G3JACAUTO | KEMET | 0 | C0805C512G3JACAUTO-ND | kr.1.15207 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42288 | kr.1,691.52 |
| Unit Price without VAT: | kr.0.42288 |
|---|---|
| Unit Price with VAT: | kr.0.52860 |


