C0805C512G8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.50540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97332
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97742
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.15207
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.98584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.98673
Datasheet
5100 pF ±2% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5100 pF ±2% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C512G8JACAUTO

DigiKey Part Number
C0805C512G8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C512G8JACAUTO
Description
CAP CER 5100PF 10V U2J 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5100 pF ±2% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C512G8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C512F3JACAUTOKEMET0C0805C512F3JACAUTO-NDkr.3.50540Upgrade
C0805C512F4JACAUTOKEMET0C0805C512F4JACAUTO-NDkr.2.97332Upgrade
C0805C512F5JACAUTOKEMET0C0805C512F5JACAUTO-NDkr.2.97742Upgrade
C0805C512F8JACAUTOKEMET0C0805C512F8JACAUTO-NDkr.2.97170Upgrade
C0805C512G3JACAUTOKEMET0C0805C512G3JACAUTO-NDkr.1.15207Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98494kr.3,939.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.98494
Unit Price with VAT:kr.1.23118