Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C474K4RAC72107042 | |
|---|---|
DigiKey Part Number | 399-C0805C474K4RAC72107042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RAC72107042 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K4RAC3020 | KEMET | 0 | 399-C0805C474K4RAC3020TR-ND | kr.0.42036 | Parametric Equivalent |
| C0805C474K4RAC3070 | KEMET | 0 | 399-C0805C474K4RAC3070TR-ND | kr.0.36927 | Parametric Equivalent |
| C0805C474K4RAC3083 | KEMET | 0 | 399-C0805C474K4RAC3083TR-ND | kr.0.37504 | Parametric Equivalent |
| C0805C474K4RAC3123 | KEMET | 0 | 399-C0805C474K4RAC3123TR-ND | kr.0.42036 | Parametric Equivalent |
| C0805C474K4RAC3124 | KEMET | 15.000 | 399-C0805C474K4RAC3124CT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33913 | kr.3,391.30 |
| Unit Price without VAT: | kr.0.33913 |
|---|---|
| Unit Price with VAT: | kr.0.42391 |


