


C0805C474K4RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805C474K4RAC3124TR-ND - Tape & Reel (TR) 399-C0805C474K4RAC3124CT-ND - Cut Tape (CT) 399-C0805C474K4RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RAC3124 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.56324 | kr.281.62 |
| 1.000 | kr.0.51449 | kr.514.49 |
| 2.500 | kr.0.46305 | kr.1,157.62 |
| 5.000 | kr.0.43206 | kr.2,160.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39379 | kr.5,906.85 |
| 30.000 | kr.0.37507 | kr.11,252.10 |
| 45.000 | kr.0.36569 | kr.16,456.05 |
| 75.000 | kr.0.35529 | kr.26,646.75 |
| 105.000 | kr.0.34921 | kr.36,667.05 |
| 150.000 | kr.0.34336 | kr.51,504.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

