


C0805C473K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C473K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C473K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RAC7210 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K5RACAUTO | KEMET | 10.244 | 399-6972-1-ND | kr.1.08000 | Parametric Equivalent |
| C0805C473K5RACTU | KEMET | 131.130 | 399-C0805C473K5RACTUCT-ND | kr.0.82000 | Parametric Equivalent |
| C0805C473K5RALTU | KEMET | 3.995 | 399-C0805C473K5RALTUCT-ND | kr.3.74000 | Parametric Equivalent |
| C0805S473K5RACAUTO | KEMET | 1.760 | 399-C0805S473K5RACAUTOCT-ND | kr.2.73000 | Parametric Equivalent |
| C0805S473K5RACTU | KEMET | 296 | 399-C0805S473K5RACTUCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33100 | kr.16.55 |
| 100 | kr.0.28720 | kr.28.72 |
| 500 | kr.0.21354 | kr.106.77 |
| 1.000 | kr.0.19090 | kr.190.90 |
| 2.500 | kr.0.16712 | kr.417.80 |
| 5.000 | kr.0.15283 | kr.764.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13520 | kr.2,028.00 |
| 30.000 | kr.0.12658 | kr.3,797.40 |
| 45.000 | kr.0.12226 | kr.5,501.70 |
| 75.000 | kr.0.11747 | kr.8,810.25 |
| 105.000 | kr.0.11468 | kr.12,041.40 |
| 150.000 | kr.0.11199 | kr.16,798.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

