
C0805C473J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6970-2-ND - Tape & Reel (TR) 399-6970-1-ND - Cut Tape (CT) 399-6970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3GACAUTO |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473J4T2A | KYOCERA AVX | 742 | 478-KAM21BR71H473JTCT-ND | kr.1.90000 | Similar |
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 66.035 | 1276-6815-1-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.2.40040 | kr.120.02 |
| 100 | kr.2.17530 | kr.217.53 |
| 500 | kr.1.79486 | kr.897.43 |
| 1.000 | kr.1.67731 | kr.1,677.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.55320 | kr.3,883.00 |
| 5.000 | kr.1.47839 | kr.7,391.95 |
| 7.500 | kr.1.44091 | kr.10,806.82 |
| 12.500 | kr.1.39938 | kr.17,492.25 |
| 17.500 | kr.1.37510 | kr.24,064.25 |
| 25.000 | kr.1.35173 | kr.33,793.25 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

