
C0805C472JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11898-2-ND - Tape & Reel (TR) 399-11898-1-ND - Cut Tape (CT) 399-11898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472JAGACAUTO |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472GAGACAUTO | KEMET | 9.098 | 399-16657-1-ND | kr.7.04000 | Upgrade |
| CGA4J3C0G2E472J125AA | TDK | 6.165 | 445-15563-1-ND | kr.2.09000 | Direct |
| CGA4J3NP02E472J125AA | TDK | 170 | 445-172603-1-ND | kr.3.30000 | Direct |
| CGA4J4C0G2W472J125AA | TDK | 1.608 | 445-15570-1-ND | kr.2.41000 | Upgrade |
| CGA4J4NP02W472J125AA | TDK | 1.900 | 445-172599-1-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.50260 | kr.75.13 |
| 100 | kr.1.34730 | kr.134.73 |
| 500 | kr.1.08566 | kr.542.83 |
| 1.000 | kr.1.00495 | kr.1,004.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88397 | kr.3,535.88 |
| 8.000 | kr.0.83901 | kr.6,712.08 |
| 12.000 | kr.0.81649 | kr.9,797.88 |
| 20.000 | kr.0.79154 | kr.15,830.80 |
| 28.000 | kr.0.77694 | kr.21,754.32 |
| 40.000 | kr.0.76290 | kr.30,516.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

