

CGA4J4C0G2W472J125AA | |
|---|---|
DigiKey Part Number | 445-15570-2-ND - Tape & Reel (TR) 445-15570-1-ND - Cut Tape (CT) 445-15570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W472J125AA |
Description | CAP CER 4700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4NP02W472J125AA | TDK | 1.900 | 445-172599-1-ND | kr.3.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.05120 | kr.52.56 |
| 100 | kr.0.93520 | kr.93.52 |
| 500 | kr.0.74000 | kr.370.00 |
| 1.000 | kr.0.67971 | kr.679.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61213 | kr.1,224.26 |
| 4.000 | kr.0.57253 | kr.2,290.12 |
| 6.000 | kr.0.55272 | kr.3,316.32 |
| 10.000 | kr.0.53075 | kr.5,307.50 |
| 14.000 | kr.0.51791 | kr.7,250.74 |
| 20.000 | kr.0.50556 | kr.10,111.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

