
C0805C471J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C471J2GACTUCT-ND - Cut Tape (CT) 399-C0805C471J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W471J060AA | TDK | 13.203 | 445-15329-1-ND | kr.1.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41700 | kr.14.17 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.92430 | kr.92.43 |
| 500 | kr.0.73074 | kr.365.37 |
| 1.000 | kr.0.67087 | kr.670.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58121 | kr.2,324.84 |
| 8.000 | kr.0.54791 | kr.4,383.28 |
| 12.000 | kr.0.53123 | kr.6,374.76 |
| 20.000 | kr.0.51275 | kr.10,255.00 |
| 28.000 | kr.0.50195 | kr.14,054.60 |
| 40.000 | kr.0.49155 | kr.19,662.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

