C0805C392K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.980
Unit Price: kr.14.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.52380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.59138
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70050
Datasheet

Upgrade


KEMET
In Stock: 5.010
Unit Price: kr.3.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42589
Datasheet

Upgrade


KEMET
In Stock: 1.603
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11631
Datasheet

Upgrade


KEMET
In Stock: 5.002
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 3.435
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.99878
Datasheet

Upgrade


KEMET
In Stock: 22.377
Unit Price: kr.1.66000
Datasheet

Upgrade


KEMET
In Stock: 5.132
Unit Price: kr.3.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.842
Unit Price: kr.1.28000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C392K3RACTU

DigiKey Part Number
399-C0805C392K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C392K3RACTU
Description
CAP CER 3900PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37277kr.1,491.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.37277
Unit Price with VAT:kr.0.46596