
KGM21NR71E392KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E392KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E392KTCT-ND - Cut Tape (CT) 478-KGM21NR71E392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E392KT |
Description | CAP CER 3900PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E392KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51720 | kr.25.86 |
| 100 | kr.0.45380 | kr.45.38 |
| 500 | kr.0.34624 | kr.173.12 |
| 1.000 | kr.0.31328 | kr.313.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26909 | kr.1,076.36 |
| 8.000 | kr.0.25038 | kr.2,003.04 |
| 12.000 | kr.0.24101 | kr.2,892.12 |
| 20.000 | kr.0.23063 | kr.4,612.60 |
| 28.000 | kr.0.22456 | kr.6,287.68 |
| 40.000 | kr.0.21872 | kr.8,748.80 |
| 48.000 | kr.0.21596 | kr.10,366.08 |
| 96.000 | kr.0.20665 | kr.19,838.40 |
| 100.000 | kr.0.20616 | kr.20,616.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

